Current Transformers
(6,211 個零件)篩選器
圖片
零件編號
PDF
廠商
類別
描述
ROHS

AC1020
購買
CAD
Current Transformers
Current Transformer 1000:1 41.8Ohm Prim. DCR 20000mA Prim. 3 Terminal Pin Thru-Hole
Yes

AS-103
購買
CAD
Current Transformers
Current Transformer 1:300 10Ohm Sec. DCR 15000mA Prim. 2 Terminal Pin Thru-Hole
Yes

AS-100
購買
CAD
Current Transformers
Current Transformer 1:50 0.6Ohm Sec. DCR 15000mA Prim. 2 Terminal Pin Thru-Hole
Yes

AX-1000
購買
CAD
Current Transformers
Current Transformer 2500Vrms 7500mA Prim. 2 Terminal Pin Thru-Hole
Yes

22002
購買
CAD
Current Transformers
Current Transformer 1:500 18Ohm Prim. DCR 25mA Prim. 2 Terminal Wire Lead
Yes

ACX-1075
購買
CAD
Current Transformers
Current Transformer 2500:1 4000Vrms 75000mA Prim. 3 Terminal Pin Thru-Hole
Yes

AZ-0750
購買
CAD
Current Transformers
Current Transformer 750:1 4000Vrms 35Ohm Prim. DCR 40000mA Prim. Fly Lead
Yes

AC1040
購買
CAD
Current Transformers
Current Transformer 1:1000 4000Vrms 49.3Ohm Prim. DCR 40000mA Prim. 3 Terminal Pin Thru-Hole
Yes

AC1015
購買
CAD
Current Transformers
Current Transformer 1:1000 4000Vrms 41.8Ohm Prim. DCR 15000mA Prim. 3 Terminal Pin Thru-Hole
Yes

AS-104
購買
CAD
Current Transformers
Current Transformer 1:500 25Ohm Sec. DCR 15000mA Prim. 2 Terminal Pin Thru-Hole
Yes

AC1060
購買
CAD
Current Transformers
Current Transformer 1:1000 4000Vrms 24Ohm Prim. DCR 60000mA Prim. 3 Terminal Pin Thru-Hole
Yes

AC1200
購買
CAD
Current Transformers
Current Transformer 1:1000 4000Vrms 11Ohm Prim. DCR 200000mA Prim. 3 Terminal Pin Thru-Hole
Yes

AC1075
購買
CAD
Current Transformers
Current Transformer 1:1000 4000Vrms 24Ohm Prim. DCR 75000mA Prim. 3 Terminal Pin Thru-Hole
Yes

AC1030
購買
CAD
Current Transformers
Current Transformer 1:1000 4000Vrms 48Ohm Prim. DCR 30000mA Prim. 3 Terminal Pin Thru-Hole
Yes

AC1150
購買
CAD
Current Transformers
Current Transformer 1:1000 4000Vrms 11Ohm Prim. DCR 150000mA Prim. 3 Terminal Pin Thru-Hole
Yes

AC1025
購買
CAD
Current Transformers
Current Transformer 1:1000 4000Vrms 48Ohm Prim. DCR 25000mA Prim. 3 Terminal Pin Thru-Hole
Yes

AC1100
購買
CAD
Current Transformers
Current Transformer 1:1000 4000Vrms 21.3Ohm Prim. DCR 100000mA Prim. 3 Terminal Pin Thru-Hole
Yes

AP-2500
購買
CAD
Current Transformers
Current Transformer 2500Vrms 15000mA Prim. 2 Terminal Pin Thru-Hole
Yes

93535 P1
購買
CAD
Current Transformers
Current Transformer 1:160 3000VAC 800000mA Prim. Wire Lead Center Single Hole
Yes

93532 P1
購買
CAD
Current Transformers
Current Transformer 1:80 3000VAC 400000mA Prim. Wire Lead Center Single Hole
Yes
顯示 1 至 25 的 78 個結果。