XRD9826EVAL, Evaluation System based on XRD9826 High Performance Analog Signal Processor with a 16-Bit ADC
参考设计 属于: MaxLinear
XRD9826EVAL, Evaluation System is a complete printed circuit board for characterizing XRD9826. The XRD9826 is a fully integrated, high performance analog signal processors with a 16-Bit analog-to-digital converter. The XRD9826 is specifically designed for use in CIS or CCD imaging applications. CIS scanners use the S/H, PGA and digital programmable offset. CCD scanners use the CDS, PGA and digital programmable offset. This application board combines a proven PC board layout with optimized analog and digital interface circuitry to satisfy the requirements needed in evaluating high performance devices of this type. The XRD9826EVAL contains the device being tested, latches for the output data and I/O headers for a flexible user interface