X-NUCLEO-IKA01A1, Multifunctional Expansion Board based on operational amplifiers for STM32 Nucleo
参考设计 属于: STMicroelectronics
X-NUCLEO-IKA01A1, Multifunctional Expansion Board based on operational amplifiers for STM32 Nucleo. It provides an affordable and easy-to-use solution for various use cases with your STM32 Nucleo board. The X-NUCLEO-IKA01A1 is compatible with the Arduino UNO R3 connector and supports the addition of other boards that can be stacked for enhanced applications with an STM32 Nucleo board. It can be used as an analog front-end by conditioning signals as actuator to drive LEDs or coils or in a comparator architecture