VDIP2, Development Module for Vinculum VNC1L Module. The VDIP2 module is an MCU to embedded USB host controller development module for the VNC1L I.C. device. The VDIP2 is supplied on a PCB designed to fit into a 40 pin DIP socket, and provides access to the UART, parallel FIFO and SPI interface pins on the VNC1L device, via its AD and AC bus pins. All other Vinculum I/O pins are also access able. Not only is it ideal for developing and rapid prototyping of VNC1L designs, but also an attractive quantity discount structure makes this module suitable for incorporation into low and medium volume finished product designs