USB2GPIOISO#, Adapter Board for the MAX14483 6-Channel, Low-Power, 3.75kVRMS SPI Digital Isolator
参考设计 属于: Analog Devices
USB2GPIOISO#, Adapter Board is designed to work with Maxim's USB2GPIO# adapter board to provide galvanic isolation between the (master) USB adapter board and a (slave) EV kit or Pmod board. Four MAX14483 6-channel digital isolators are used to provide 3.75kVRMS isolation. The two power domains are on the (master) side (VDD_M and GNDM), and the (slave) side (VDD_S and GNDS). The two independent power supplies are provided from the master board and the slave board with each VDD_ between 1.71V and 5.5V. The two connectors on the (master) side are male connectors and plug into the female connectors on the USB2GPIO# adapter