UM10878, PN7120 NFC Controller SBC Kit
参考设计 属于: NXP Semiconductors
UM10878, SBC Kit is a flexible and easy-to-use Single Board Computer (SBC) Kit for the PN7120 NFC Controller. It contains a PN7120 NFC Controller Board, a Raspberry Pi Interface Board, a BeagleBone Interface Board, as well as an NFC Forum Type 2 Tag in a form of a MIFARE Ultralight card. It enables the development of an NFC solution based on PN7120 in a Linux, Android or Windows for IoT environment. The PN7120 is a full NFC controller solution with integrated firmware and NCI interface designed for contactless communication at 13.56 MHz