UDPSDR-HF1, 100kHz - 30MHz Receiver Front-End Development Board features the LTC2249 14-bit, 80Msps ADC
参考设计 属于: Zephyr Engineering, Inc
UDPSDR-HF1, Receiver front-end Development Board features the LTC2249 14-bit ADC sampling at 80Msps. The HF1 is designed to be a front-end companion to the Intel BeMicroSDK from Arrow Electronics. Together, the HF1 and BeMicroSDK form a complete 100kHz to 30MHz Digital Down Conversion receiver. The UDPSDR-HF1 joins the high-performance UDPSDR-HF2 (16-bits@122.88Msps) receiver and the UDPSDR-TX2 transmitter (14-bits@210Msps) to round out the SDRstick family