Typical Application with VIN to ground short protection, using optional P-MOSFET sensing for A8502 LED Driver
参考设计 属于: Allegro MicroSystems
Typical Application with VIN to ground short protection, using optional P-MOSFET sensing for A8502 LED Driver. The A8502 is a multi-output white LED driver for small-size LCD backlighting. It integrates a current-mode boost converter with internal power switch and two current sinks. The boost converter can drive up to 24 LEDs, 12 LEDs per string, at 120 mA. The LED sinks can be paralleled together to achieve even higher LED currents, up to 240 mA. The A8502 can operate with a single power supply, from 5 to 40 V