Typical Application Using RP40-2415SFR DC/DC Converter with EMC Filtering according to EN55022 Class A (Single Output)

参考设计 属于: RECOM Power GmbH

Typical Application Using RP40-2415SFR DC/DC Converter with EMC Filtering according to EN55022 Class A (Single Output)

Typical Application for the RP40-2415SFR DC/DC Converter with EMC Filtering according to EN55022 Class A (Single Output). The RP40-FR series wide range input DC/DC converters have been especially designed for railway applications and are EN50155 certified. They are also certified to UL60950-1 and cUL 60950-1, this makes them ideal for all high input voltage telecom and industrial applications where approved safety standards are required