Typical Application Using LTC2370HMS-16, 16-Bit, 2Msps, Pseudo-Differential Unipolar SAR ADC
参考设计 属于: Analog Devices
Typical Application Using LTC2370HMS-16, 16-Bit, 2Msps, Pseudo-Differential Unipolar SAR ADC. Operating from a 2.5V supply, the LTC2370-16 has a 0V to VREF pseudo-differential unipolar input range with VREF ranging from 2.5 to 5.1V. The LTC2370-16 consumes only 19mW and achieves ±0.85LSB INL maximum, no missing codes at 16 bits with 94dB SNR