Typical Application single-ended input configuration Circuit for TS2007, 3W filter-free Class-D audio power amplifier with 6-12dB fixed gain select
参考设计 属于: STMicroelectronics
Typical Application single-ended input configuration Circuit for TS2007, 3W filter-free Class-D audio power amplifier with 6-12dB fixed gain select. The TS2007 is a class D power audio amplifier. Able to drive up to 1.4 W into an 8 ohm load at 5 V, it achieves outstanding efficiency compared to typical class AB audio power amplifiers