Typical Application for TLV431 Adjustable Linear Voltage Regulator
参考设计 属于: Diodes Incorporated
Typical Application for TLV431 Adjustable Linear Voltage Regulator. The TLV431 is a three terminal adjustable shunt regulator offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24 and 18 volts by selection of two external divider resistors