Typical Application for ST1S12G12R 0.7A, 1.7 MHz Step-Down Switching Regulator

参考设计 属于: STMicroelectronics

Typical Application for ST1S12G12R 0.7A, 1.7 MHz Step-Down Switching Regulator
Typical Application for ST1S12G12R is a step down DC-DC converter optimized for powering low-voltage digital cores in HDD applications and, generally, to replace the high current linear solution when the power dissipation may cause high heating of the application environment. It provides up to 0.7A over an input voltage range of 2.5 to 5.5 V