Typical Application for SC630A 1MHz Fixed 3.3V Output Charge Pump Regulator
参考设计 属于: Semtech
Typical Application for SC630A 1MHz Fixed 3.3V Output Charge Pump Regulator. The SC630A is a high-current voltage regulator using proprietary low-noise charge pump technology. The charge pump provides a low EMI solution compared to inductive boost regulators. Performance is optimized for use in single Li-Ion battery cell applications. The regulator provides the performance of a linear, low drop-out (LDO) voltage regulator when the battery is greater than 3.3V