Typical Application for OP184ESZ-REEL Op-Amp Noise Circuit Model Used to Determine Total Circuit Equivalent Input Noise Voltage
参考设计 属于: Analog Devices
Typical Application for OP184ESZ-REEL Op-Amp Noise Circuit Model Used to Determine Total Circuit Equivalent Input Noise Voltage. The OP184 is a single, single-supply, 4-MHz bandwidth amplifier featuring rail-to-rail inputs and outputs. It is guaranteed to operate from 3V to 36V or (±1.5V to ±18V)