Typical Application for NCV33269 800mA Fixed Output, Low-Dropout Voltage Regulator
参考设计 属于: onsemi
Typical Application for NCV33269 800mA Fixed Output, Low-Dropout Voltage Regulator. The NCV33269 series is a low dropout, medium current, fixed and adjustable, positive voltage regulators specifically designed for use in low input voltage applications. These devices offer the circuit designer an economical solution for precision voltage regulation, while keeping power losses to a minimum. The regulator consists of a 1V dropout composite PNP-NPN pass transistor, current limiting and thermal shutdown