Typical Application for NCV317MAB Adjustable Current Limiter
参考设计 属于: onsemi
Typical Application for NCV317MAB Adjustable Current Limiter. The LM317M is an adjustable three-terminal positive voltage regulator capable of supplying in excess of 500 mA over an output voltage range of 1.2 to 37V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage