Typical Application for NCP606 500mA, Low IGND, CMOS LDO Regulator with/without Enable and with Enhanced ESD Protection for Adjustable Version (1.25 V < Vout <= 5.0 V)
参考设计 属于: onsemi
Typical Application for NCP606 500mA, Low IGND, CMOS LDO Regulator with/without Enable and with Enhanced ESD Protection for Adjustable Version (1.25 V < Vout <= 5.0 V). The NCP605/NCP606 provide in excess of 500 mA of output current at fixed voltage options or an adjustable output voltage from 5.0 V down to 1.25 V