Typical Application for NCP605 500mA, Low IGND, CMOS LDO Regulator with/without Enable and with Enhanced ESD Protection for Fixed Version (1.5 V, 1.8 V, 2.5 V, 2.8 V, 3.0 V, 3.3 V, 5.0 V)

参考设计 属于: onsemi

Typical Application for NCP605 500mA, Low IGND, CMOS LDO Regulator with/without Enable and with Enhanced ESD Protection for Fixed Version (1.5 V, 1.8 V, 2.5 V, 2.8 V, 3.0 V, 3.3 V, 5.0 V)

Typical Application for NCP605 500mA, Low IGND, CMOS LDO Regulator with/without Enable and with Enhanced ESD Protection for Fixed Version (1.5 V, 1.8 V, 2.5 V, 2.8 V, 3.0 V, 3.3 V, 5.0 V). The NCP605/NCP606 provide in excess of 500 mA of output current at fixed voltage options or an adjustable output voltage from 5.0 V down to 1.25 V

参考设计

我们使用cookie

我们使用cookie来个性化您的体验并改善功能。点击“接受所有”即表示您同意使用所有cookie。 cookies. 有关更多详细信息,请参阅我们的隐私政策。