Typical Application for LTC3621IDCB 2.5V Vout with 400mA Burst Clamp, fSW = 1MHz Synchronous Step-Down Regulator

参考设计 属于: Analog Devices

Typical Application for LTC3621IDCB 2.5V Vout with 400mA Burst Clamp, fSW = 1MHz Synchronous Step-Down Regulator
Typical Application for LTC3621IDCB 2.5V Vout with 400mA Burst Clamp, fSW = 1MHz Synchronous Step-Down Regulator. The LTC3621 is a high efficiency 17V, 1A synchronous monolithic step-down regulator. The switching frequency is fixed to 1MHz or 2.25MHz with a ±40% synchronizing range. The regulator features Ultra Low quiescent current and high efficiencies over a wide VOUT range