Typical Application for LTC3616 -6A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter
参考设计 属于: Analog Devices
Typical Application for LTC3616 -6A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter. The LTC3616 is a low quiescent current monolithic synchronous buck regulator using a current mode, constant frequency architecture. The no-load DC supply current in sleep mode is only 70uA while maintaining the output voltage (Burst Mode operation) at no load, dropping to zero current in shutdown. The 2.25V to 5.5V input supply voltage range makes the LTC3616 ideally suited for single Li-Ion as well as fixed low voltage input applications