Typical Application for LTC3608 - 18V, 8A Monolithic Synchronous Step-Down DC/DC Converter
参考设计 属于: Analog Devices
Typical Application for LTC3608 - 18V, 8A Monolithic Synchronous Step-Down DC/DC Converter. The LTC3608 is a high efficiency, monolithic synchronous step-down DC/DC converter that can deliver up to 8A output current from a 4V to 18V (20V maximum) input supply. It uses a valley current control architecture to deliver very low duty cycle operation at high frequency with excellent transient response. The operating frequency is selected by an external resistor and is compensated for variations in VIN and VOUT