Typical Application for LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micro-power VLDO Linear Regulators
参考设计 属于: Analog Devices
Typical Application for LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micro-power VLDO Linear Regulators. The LTC3025-X is a micropower, VLDO (very low dropout) linear regulator which operates from input voltages as low as 0.9V. The device is capable of supplying 500mA of output current with a typical dropout voltage of only 85mV