Typical Application for LT1086CT-3.3 Low Dropout Positive Regulator for Improving Ripple Rejection

参考设计 属于: Analog Devices

Typical Application for LT1086CT-3.3 Low Dropout Positive Regulator for Improving Ripple Rejection
Typical Application for LT1086CT-3.3 Low Dropout Positive Regulator for Improving Ripple Rejection. The LT1086 is designed to provide up to 1.5A output current. All internal circuitry is designed to operate down to 1V input-to-output differential and the dropout voltage is fully specified as a function of load current. Dropout is guaranteed at several operating points up to a maximum of 1.5V at maximum output current