Typical Application for LM317M Digitally selected outputs Voltage Regulator
参考设计 属于: STMicroelectronics
Typical Application for LM317M Digitally selected outputs Voltage Regulator. The LM317M is monolithic integrated circuits in TO-220 and DPAK packages used as positive adjustable voltage regulators. They are designed to supply until 500 mA of load current with an output voltage adjustable over a 1.2 to 37 V range. The nominal output voltage is selected by one resistive divider only, making the device exceptionally easy to configure and avoiding the use of several fixed regulators