Typical Application for LED7706 Six rows of up to 10 white LEDs with adjustable maximum current
参考设计 属于: STMicroelectronics
Typical Application for LED7706 Six rows of up to 10 white LEDs with adjustable maximum current. The LED7706 and LED7707 have six controlled-current generators (rows) that are externally programmable to sink up to 30 mA (LED7706) and 85 mA (LED7707) and can be dimmed via a PWM signal