Typical Application for Ld3985 Ultra Low Drop-Low Noise Bicmos Voltage Regulators Low Esr Capacitors Compatible
参考设计 属于: STMicroelectronics
Typical Application for the LD3985 provides up to 150 mA, from 2.5 V to 6 V input voltage. The ultra low drop voltage, low quiescent current and low noise make it suitable for low power applications and in battery-powered systems. Regulator ground current increases slightly in dropout only, prolonging the battery life