Datasheets
零件浏览
厂商
工具/计算器
媒体中心
搜索
扩展
升级为高级版
Change Language
主页
制造商名录
Intel
Typical Application for EP53A8LQA 1A PowerSoC Voltage Mode Synchronous PWM Buck with Integrated Inductor
Typical Application for EP53A8LQA 1A PowerSoC Voltage Mode Synchronous PWM Buck with Integrated Inductor
参考设计 属于:
Intel
Typical Application for EP53A8LQA 1A PowerSoC Voltage Mode Synchronous PWM Buck with Integrated Inductor. The EP53A8LQA and EP53A8HQA are 1A PowerSoCs that are AEC-Q100 qualified for automotive applications
PDF下载
最新版本
供应商参考设计
(外部链接)
参考设计
EVB-EP5362QI, Evaluation Board for EP5362QI 600mA PowerSoC Synchronous Buck Regulator with Integrated Inductor
EVB-EP5352QI, Evaluation Board for EP5352QI 500mA PowerSoC Synchronous Buck Regulator with Integrated Inductor
EVB-EN2340QI, Evaluation Board for EN2340QI 4A PowerSoC Voltage Mode Synchronous PWM Buck
EVBEN5329QI, Evaluation Board for EN5329QI 2A Synchronous DC/DC Converter
EVB-EN5319QI, Evaluation Board for EN5319QI 1.5A Synchronous DC/DC Converter
DK-100G-5SGXEA7NES, Stratix V GX 100G Development Board provides a hardware platform
DK-DEV-5M570ZN, MAX V CPLD Development Board provides a hardware platform for developing and prototyping low-cost, low-power CPLD
DK-DEV-5SGXEA7N, Stratix V GX FPGA Development Board provides a hardware platform
DK-100G-5SGXEA7N, Stratix V GX 100G Development Board provides a hardware platform
DK-DEV-5SGSMD5N, DSP Development Kit, Stratix V Edition provides a hardware platform for developing and prototyping high-performance and high-bandwidth application designs
DK-DEV-4CGX150N, Cyclone IV GX FPGA Development Board provides a hardware platform for developing and prototyping low-power
DK-DEV-5CEA7N/P, Cyclone V E FPGA Development Board provides a hardware platform for developing and prototyping low-power
DK-DEV-5CEA7NES, Cyclone V E FPGA Development Board provides a hardware platform for developing and prototyping low-power
DK-DEV-5CEA7N, Cyclone V E FPGA Development Board provides a hardware platform for developing and prototyping low-power
DK-DEV-5CGTD9N, Starter Board used by customers and internal users to implement systems based on Cyclone V FPGAs
DK-START-4CGX15N, Cyclone IV GX Transceiver Starter Board provides a hardware platform for developing and prototyping low-power
EVB-EP5382QI, Evaluation Board for EP5382QI 800mA PowerSoC Synchronous Buck Regulator with Integrated Inductor
DK-START-3C25N, Cyclone III Starter Board, low-power Altera Cyclone III device
DK-DEV-4SGX230N, Stratix IV GX FPGA Development Board provides a hardware platform for developing and prototyping low-power
DK-DSP-3C120N, Cyclone III Development Board provides a hardware platform
DK-SI-4S100G2N, Stratix IV GT Transceiver signal integrity Development Board provides a hardware platform
DK-N2EVAL-3C25N, Cyclone III Starter Board provides a hardware platform
DK-MAXII-1270N, MAX II Development Board, included with the MAX II Development Kit
DK-DEV-3C120N, Cyclone III Development Board provides a hardware platform for developing and prototyping low-power
DK-DEV-5AGTD7N, Arria V GT FPGA Development Board provides a hardware platform for developing and prototyping low-power
联系我们