Typical Application for AD8532ARU Single-Supply, Balanced Line Driver for Multimedia and Automotive Applications
参考设计 属于: Analog Devices
Typical Application for AD8532ARU Single-Supply, Balanced Line Driver for Multimedia and Automotive Applications. The AD8532 is a dual rail-to-rail input/output single-supply amplifier featuring 250mA output drive current. This high output current makes this amplifier excellent for driving either resistive or capacitive loads. AC performance is very good with 3MHz bandwidth, 5V/us slew rate and low distortion. It is guaranteed to operate from a 3V single supply as well as a 5V supply