Typical Application for AD7305 Quad, 8-Bit Rail-to-Rail DAC
参考设计 属于: Analog Devices
Typical Application for AD7305 Quad, 8-Bit Rail-to-Rail DAC that operates from a single +3V to +5V supply or ±5V supplies. The AD7305 has a serial interface, while the AD7305 has a parallel interface. Internal precision buffers swing rail-to-rail. The reference input range includes both supply rails, allowing for positive or negative full-scale output voltages. Operation is guaranteed over the supply voltage range of 2.7V to 5.5V, consuming less than 9 mW from a 3V supply