Typical Application Circuit with Fixed Output Voltage, 2.8V for ADP160 Ultra low Quiescent Current, 150mA CMOS Linear Regulator

参考设计 属于: Analog Devices

Typical Application Circuit with Fixed Output Voltage, 2.8V for ADP160 Ultra low Quiescent Current, 150mA CMOS Linear Regulator
Typical Application Circuit with Fixed Output Voltage, 2.8V for ADP160 Ultra low Quiescent Current, 150mA CMOS Linear Regulator. The ADP160/ADP161/ADP162/ADP163 are ultralow quiescent current, low dropout, linear regulators that operate from 2.2 V to 5.5 V and provide up to 150 mA of output current