Typical Application Circuit Using ADA4077-2ARMZ-RL Dual Supply High Precision Amplifier for Low Power Linearized RTD Circuit
参考设计 属于: Analog Devices
Typical Application Circuit Using ADA4077-2ARMZ-RL Dual Supply High Precision Amplifier for Low Power Linearized RTD Circuit. The dual ADA4077-2 amplifiers feature extremely low offset voltage and drift and low input bias current, noise and power consumption. Outputs are stable with capacitive loads of more than 1000 pF with no external compensation. Applications for this amplifier include sensor signal conditioning (such as thermocouples, RTDs, strain gauges), process control front-end amplifiers and precision diode power measurement in optical and wireless transmission systems