Typical Application Circuit for LTM8073IY 1.2Vout from 3.4 to 60Vin Step-Down Converter
参考设计 属于: Analog Devices
Typical Application Circuit for LTM8073IY 1.2Vout from 3.4 to 60Vin Step-Down Converter. The LTM8073 is a 60Vin, 3A (continuous) or 5A (peak) step-down Silent Switcher Module regulator. Included in the package are the switching controller, power switches, inductor and all support components. Operating over an input voltage range of 3.4V to 60V, the LTM8073 supports an output voltage range of 0.8V to 15V and a switching frequency range of 200kHz to 3MHz, each set by a single resistor