Typical Application Circuit for LTM4630EV 4-Phase, 1.2V at 70A Output DC/DC Regulator

参考设计 属于: Analog Devices

Typical Application Circuit for LTM4630EV 4-Phase, 1.2V at 70A Output DC/DC Regulator
Typical Application Circuit for LTM4630EV 4-Phase, 1.2V at 70A Output DC/DC Regulator. The LTM4630 is a single 36A output switching mode step-down DC/DC regulator. Included in the package are the switching controllers, power FETs, inductors and all supporting components. Operating from an input voltage range of 4.5V to 15V