Typical Application Circuit for LTC7812HUH Wide Input Range to 12V/8A Low IQ, Cascaded Boost+Buck Regulator (VMID = 16V)
参考设计 属于: Analog Devices
Typical Application Circuit for LTC7812HUH Wide Input Range to 12V/8A Low IQ, Cascaded Boost+Buck Regulator (VMID = 16V). The LTC7812 is a high performance synchronous Boost+Buck DC/DC switching regulator controller that drives all N-channel power MOSFET stages. It contains independent step-up and step-down controllers that can regulate two separate outputs or be cascaded to regulate an output voltage from an input voltage that can be above, below or equal to the output voltage