Typical Application Circuit for LTC3886IUKG High Efficiency, 150kHz, 5V and 12V Dual Output Step-Down Converter with DCR Sense
参考设计 属于: Analog Devices
Typical Application Circuit for LTC3886IUKG High Efficiency, 150kHz, 5V and 12V Dual Output Step-Down Converter with DCR Sense. The LTC3886 is a dual PolyPhase DC/DC synchronous step-down switching regulator controller with I2C-based PMBUs compliant serial interface. This controller employs a constant-frequency, current-mode architecture, with high voltage input and output capability along with programmable loop compensation