Typical Application Circuit for LTC3803IS6-3, 3.3V Output Isolated Flyback DC/DC Converter
参考设计 属于: Analog Devices
Typical Application Circuit for LTC3803IS6-3, 3.3V Output Isolated Flyback DC/DC Converter. The LTC3803IS6-3 is a constant frequency current mode flyback controller optimized for driving N-channel MOSFETs in high input voltage applications. Constant frequency operation is maintained down to very light loads, resulting in less low frequency noise generation over a wide range of load currents. Slope compensation can be programmed with an external resistor