Typical Application Circuit for LTC3630HMSE 5V to 65V Input to 5V Output,150mA Regulator with 20kHz Minimum Burst Frequency
参考设计 属于: Analog Devices
Typical Application Circuit for LTC3630HMSE 5V to 65V Input to 5V Output,150mA Regulator with 20kHz Minimum Burst Frequency. The LTC3630 is a high efficiency step-down DC/DC converter with internal high side and synchronous power switches that draws only 12 uA typical DC supply current while maintaining a regulated output voltage at no load