Typical Application Circuit for LT4275CIDD IEEE 802.3at (Type 2) 25.5W Powered Device
参考设计 属于: Analog Devices
Typical Application Circuit for LT4275CIDD IEEE 802.3at (Type 2) 25.5W Powered Device. The LT4275 is a pin-for-pin compatible family of IEEE 802.3 and LTPoE++ powered device (PD) controllers. The LT4275A employs a proprietary LTPoE++ classification scheme, delivering 38.7W, 52.7W, 70W or 90W of power