Typical Application Circuit for LT3756IUD-1 Buck Mode 1A LED Driver with High Dimming Ratio and Open LED Reporting
参考设计 属于: Analog Devices
Typical Application Circuit for LT3756IUD-1 Buck Mode 1A LED Driver with High Dimming Ratio and Open LED Reporting. The LT3756-1 is a DC/DC controllers designed to operate as a constant-current source for driving high current LEDs. It drives a low side external N-channel power MOSFET from an internal regulated 7.15V supply