Typical Application Circuit for LT3020EMS8-1.8 100mA, Low Voltage, Very Low Dropout Linear Regulator
参考设计 属于: Analog Devices
Typical Application Circuit for LT3020EMS8-1.8 100mA, Low Voltage, Very Low Dropout Linear Regulator. The LT3020 is a very low dropout voltage (VLDO) linear regulator that operates from input supplies down to 0.9V. This device supplies 100mA of output current with a typical dropout voltage of 150mV. The LT3020 is ideal for low input voltage to low output voltage applications, providing comparable electrical efficiency to that of a switching regulator