Typical Application Circuit for LT1952MPGN-1 36V to 72V, 3.3V at 40A Synchronous Forward Converter
参考设计 属于: Analog Devices
Typical Application Circuit for LT1952MPGN-1 36V to 72V, 3.3V at 40A Synchronous Forward Converter. The LT1952-1 is a current mode PWM controllers optimized to control the forward converter topology, using one primary MOSFET. The LT1952-1 provides a synchronous rectifier control, resulting in extremely high efficiency