Typical Application Circuit for LT1129IS8-3.3 5V Low Dropout Regulator Supply with Shutdown
参考设计 属于: Analog Devices
Typical Application Circuit for LT1129IS8-3.3 5V Low Dropout Regulator Supply with Shutdown. The LT1129-3.3 is a micropower low dropout regulators with shutdown. The devices are capable of supplying 700mA of output current with a dropout voltage of 400mV at maximum output. Designed for use in battery-powered systems, the low quiescent current, 50 uA operating and 16 uA in shutdown