Typical Application Circuit for AOZ2261QI-14 28V/8A Synchronous EZBuck Regulator
参考设计 属于: Alpha and Omega Semiconductor
Typical Application Circuit for AOZ2261QI-14 28V/8A Synchronous EZBuck Regulator. The AOZ2261QI-15 is a high-efficiency, easy-to-use DC/DC synchronous buck regulator that operates up to 28V. The device is capable of supplying 8A of continuous output current with an output voltage adjustable down to 0.8V (±1.0%)