Typical Application Circuit for ADP1828 2.5 to 8V Input Synchronous Buck DC to DC Controller
参考设计 属于: Analog Devices
Typical Application Circuit for ADP1828 2.5 to 8V Input Synchronous Buck DC to DC Controller. The ADP1828 is a versatile and synchronous PWM voltage mode buck controller. It drives an all N-channel power stage to regulate an output voltage as low as 0.6 V to 85% of the input voltage and is sized to handle large MOSFETs for point-of-load regulators. The ADP1828 is ideal for a wide range of high power applications, such as DSP and processor core I/O power and general-purpose power in telecommunications, medical imaging, PC, gaming and industrial applications