Typical Application Circuit for ADA4505-2ACBZ-RL Pulse Oximeter Red and Infrared Current Sources using a Buffer to the Voltage Reference Device
参考设计 属于: Analog Devices
Typical Application Circuit for ADA4505-2ACBZ-RL Pulse Oximeter Red and Infrared Current Sources using a Buffer to the Voltage Reference Device. The ADA4505-2 is a dual Micro-power amplifier featuring rail-to-rail input and output swings while operating from a single 1.8V to 5V power supply or from dual ¦0.9V to ¦2.5V power supplies