Typical Application Adjustable Version Circuit for AP7361 1A Low Dropout Adjustable and Fixed-Mode Regulator with Enable
参考设计 属于: Diodes Incorporated

Typical Application Adjustable Version Circuit for AP7361 1A Low Dropout Adjustable and Fixed-Mode Regulator with Enable. The AP7361 is a 1A, adjustable and fixed output voltage, ultra-low dropout linear regulator with enable. The device includes pass element, error amplifier, band-gap reference, current limit and thermal shutdown circuitry. The device is turned on when the EN pin is set to logic high level