TWR-S08UNIV-DEMO, Tower System Development Module with TWR-S08DC-QE64 S08 MCU Daughter Card based on MC9S08QE64
参考设计 属于: NXP Semiconductors
TWR-S08UNIV-DEMO, Tower System Module is a low-cost development platform for evaluating the MC9S08QE64 S08/RS08 MCUs in conjunction with the TWR-S08DC-QE64 daughter card. This combination of the tower system module and attachable daughter cards provides an easy way to switch between differing S08 and RS08 MCUs without purchasing the same development board over and over again. It also gives the tower system ecosystem access to a set of MCUs previously supported only by traditional demo boards