TWR-MPC8309, PowerQUICC Industrial Development MPU Tower System Module for MPC8309 PowerQUICC Processor with Industrial Connectivity and Protocol Off-Load Engine
参考设计 属于: NXP Semiconductors
TWR-MPC8309, PowerQUICC Industrial Development MPU Tower System Module. The TWR-MPC8309 is a development board for the MPC8309 PowerQUICC Industrial Development MPU. Using the Tower System with MQX support allows a smooth migration path from Freescale MCUs to this 835DMIPS Power Architecture processor featuring an industrial protocol off-load engine which can remove the need for an external protocol FPGA/ASIC. The TWR-MPC8309 operates as a standalone debug tool and can also be combined and used as part of the modular Tower System development platform