TWR-KL28Z72M, Tower System Module Development Board Using MKL28Z512VLL7 Kinetis KL28 32-bit MCU
参考设计 属于: NXP Semiconductors
TWR-KL28Z72M, Kinetis KL28 MCU Tower System Module is a development board for the Kinetis KL28 32-bit MCUs. Features the Kinetis KL28 MCU with 512KB Flash, 128KB SRAM. Operates as a Standalone debug tool and can also be combined and used as part of the modular Tower System development platform. It can provide a broad range of expansion board options. The on-board interfaces include LED, a 3-axis digital sensor (3D accelerometer) and two capacitive touch pads